Renesas Electronics ISL6227CAZ, Dual PWM Controller, 5 V, 245 kHz 28-Pin, QSOP-28

Номер на артикул на RS: 263-8962Марка: Renesas Electronics№ по каталога на производителя: ISL6227CAZ
brand-logo
Преглед на всички в PWM

Технически документи

Спецификации

Maximum Switching Frequency

245 kHz

Output Voltage

0.9 → 5.5 V

Number of Outputs

2

Package Type

QSOP-28

Pin Count

28

Maximum Operating Supply Voltage

5 V

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 6,61

€ 6,61 Всеки (ex VAT)

Renesas Electronics ISL6227CAZ, Dual PWM Controller, 5 V, 245 kHz 28-Pin, QSOP-28
Изберете тип опаковка

€ 6,61

€ 6,61 Всеки (ex VAT)

Renesas Electronics ISL6227CAZ, Dual PWM Controller, 5 V, 245 kHz 28-Pin, QSOP-28

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 6,61
10 - 24€ 5,93
25 - 49€ 5,60
50 - 99€ 5,49
100+€ 4,86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Switching Frequency

245 kHz

Output Voltage

0.9 → 5.5 V

Number of Outputs

2

Package Type

QSOP-28

Pin Count

28

Maximum Operating Supply Voltage

5 V

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more