Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL41334IRZ

Номер на артикул на RS: 518-384Марка: Renesas Electronics№ по каталога на производителя: ISL41334IRZ
brand-logo

Технически документи

Спецификации

Number of Transmitters

1 (RS-422), 1 (RS-485), 2 (RS-232)

Number of Receivers

1 (RS-422), 2 (RS-232)

Number of Transceivers

1

Number of Drivers per Line

1 (RS-232), 1 (RS-422), 32 (RS-485)

Number of Receivers per Line

1 (RS-232), 10 (RS-422), 32 (RS-485)

Data Rate

40Mbps

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

40

Transmitter Signal Type

Differential, Single Ended

Receiver Signal Type

Differential, Single Ended

Interface Standards

RS-232, RS-422, RS-485

Power Supply Type

Dual

Typical Dual Supply Voltage

5V

Minimum Operating Temperature

-40 °C

Height

0.88mm

Dimensions

6 x 6 x 0.88mm

Maximum Operating Temperature

+85 °C

Length

6mm

Width

6mm

Детайли за продукта

RS-232 Line Drivers and Receivers, Intersil

RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.

RS-232 Line Drivers and Receivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4,39

€ 4,39 Всеки (ex VAT)

Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL41334IRZ

€ 4,39

€ 4,39 Всеки (ex VAT)

Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL41334IRZ

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Transmitters

1 (RS-422), 1 (RS-485), 2 (RS-232)

Number of Receivers

1 (RS-422), 2 (RS-232)

Number of Transceivers

1

Number of Drivers per Line

1 (RS-232), 1 (RS-422), 32 (RS-485)

Number of Receivers per Line

1 (RS-232), 10 (RS-422), 32 (RS-485)

Data Rate

40Mbps

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

40

Transmitter Signal Type

Differential, Single Ended

Receiver Signal Type

Differential, Single Ended

Interface Standards

RS-232, RS-422, RS-485

Power Supply Type

Dual

Typical Dual Supply Voltage

5V

Minimum Operating Temperature

-40 °C

Height

0.88mm

Dimensions

6 x 6 x 0.88mm

Maximum Operating Temperature

+85 °C

Length

6mm

Width

6mm

Детайли за продукта

RS-232 Line Drivers and Receivers, Intersil

RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.

RS-232 Line Drivers and Receivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more