ISL4089IBZ Renesas Electronics, Video Amplifier IC, 8-Pin SOIC

Номер на артикул на RS: 169-8366Марка: Renesas Electronics№ по каталога на производителя: ISL4089IBZ
brand-logo

Технически документи

Спецификации

Power Supply Type

Single

IC Type

Video Amplifier IC

Typical Single Supply Voltage

5 V

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Страна на произход

Malaysia

Детайли за продукта

Video ICs, Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 860,28

€ 8,869 Each (In a Tube of 97) (ex VAT)

ISL4089IBZ Renesas Electronics, Video Amplifier IC, 8-Pin SOIC

€ 860,28

€ 8,869 Each (In a Tube of 97) (ex VAT)

ISL4089IBZ Renesas Electronics, Video Amplifier IC, 8-Pin SOIC

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Supply Type

Single

IC Type

Video Amplifier IC

Typical Single Supply Voltage

5 V

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Страна на произход

Malaysia

Детайли за продукта

Video ICs, Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more