Renesas Electronics ISL3172EIBZ Line Transceiver, 8-Pin SOIC

Технически документи
Спецификации
Brand
Renesas ElectronicsIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS-485 Line Drivers and Receivers, Intersil
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.
RS-485 Line Drivers and Receivers
€ 131,87
€ 1,346 Each (In a Tube of 98) (ex VAT)
98
€ 131,87
€ 1,346 Each (In a Tube of 98) (ex VAT)
98
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
98 - 392 | € 1,346 | € 131,87 |
490 - 882 | € 1,279 | € 125,30 |
980+ | € 1,143 | € 112,04 |
Технически документи
Спецификации
Brand
Renesas ElectronicsIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS-485 Line Drivers and Receivers, Intersil
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.