Renesas Electronics ISL1208IB8Z, Real Time Clock (RTC), 2B RAM Serial-I2C, 8-Pin SOIC

Технически документи
Спецификации
Brand
Renesas ElectronicsFunctions
Alarm, Battery Backup, Calendar
Date Format
DW:DM:M:Y
Time Format
HH:MM:SS
User RAM
2B
Bus Type
Serial-I2C
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Детайли за продукта
Real Time Clock Peripherals, Intersil
€ 168,77
€ 1,688 Each (In a Tube of 100) (ex VAT)
100
€ 168,77
€ 1,688 Each (In a Tube of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
100 - 100 | € 1,688 | € 168,77 |
200 - 400 | € 1,603 | € 160,33 |
500+ | € 1,519 | € 151,89 |
Технически документи
Спецификации
Brand
Renesas ElectronicsFunctions
Alarm, Battery Backup, Calendar
Date Format
DW:DM:M:Y
Time Format
HH:MM:SS
User RAM
2B
Bus Type
Serial-I2C
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Детайли за продукта