Технически документи
Спецификации
Brand
Renesas ElectronicsLAN Controller
No
IDE Controller
No
PCI Support
No
Number of I/O Channels
24
Serial ATA
No
DMA Controller
No
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
44
Dimensions
16.66 x 16.66 x 3.69mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Страна на произход
Philippines
Детайли за продукта
Parallel Interface Peripherals, Intersil
82C55A, CMOS Programmable Peripheral Interface
82C59A, CMOS Priority Interrupt Controller
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Renesas ElectronicsLAN Controller
No
IDE Controller
No
PCI Support
No
Number of I/O Channels
24
Serial ATA
No
DMA Controller
No
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
44
Dimensions
16.66 x 16.66 x 3.69mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Страна на произход
Philippines
Детайли за продукта
Parallel Interface Peripherals, Intersil
82C55A, CMOS Programmable Peripheral Interface
82C59A, CMOS Priority Interrupt Controller