Renesas Electronics ICM7242IPAZ, Timer Circuit 13MHz, 8-Pin PDIP

Номер на артикул на RS: 921-5951Марка: Renesas Electronics№ по каталога на производителя: ICM7242IPAZ
brand-logo
Преглед на всички в Таймерни вериги

Технически документи

Спецификации

Mounting Type

Through Hole

Timer Type

Standard

Package Type

PDIP

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

13MHz

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

16 V

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Maximum Quiescent Current

0.125mA

Maximum Low Level Output Current

50mA

Length

10.16mm

Height

4.95mm

Width

8.25mm

Dimensions

10.16 x 8.25 x 4.95mm

Страна на произход

Philippines

Детайли за продукта

555 Timer, Intersil

Intersil offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.

Timing From Microseconds to Days
ICM7242 is a Long Range Fixed Timer

Timers/Timing Generators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 13,27

€ 6,636 Each (In a Pack of 2) (ex VAT)

Renesas Electronics ICM7242IPAZ, Timer Circuit 13MHz, 8-Pin PDIP
Изберете тип опаковка

€ 13,27

€ 6,636 Each (In a Pack of 2) (ex VAT)

Renesas Electronics ICM7242IPAZ, Timer Circuit 13MHz, 8-Pin PDIP

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Mounting Type

Through Hole

Timer Type

Standard

Package Type

PDIP

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

13MHz

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

16 V

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Maximum Quiescent Current

0.125mA

Maximum Low Level Output Current

50mA

Length

10.16mm

Height

4.95mm

Width

8.25mm

Dimensions

10.16 x 8.25 x 4.95mm

Страна на произход

Philippines

Детайли за продукта

555 Timer, Intersil

Intersil offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.

Timing From Microseconds to Days
ICM7242 is a Long Range Fixed Timer

Timers/Timing Generators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от