ICL7650SCPA-1Z Renesas Electronics, Chopper Stabilized, Op Amp, 2MHz, 3 → 15 V, 8-Pin PDIP

Номер на артикул на RS: 921-5664Марка: Renesas Electronics№ по каталога на производителя: ICL7650SCPA-1Z
brand-logo

Технически документи

Спецификации

Amplifier Type

Chopper Stabilized

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

3 → 15 V

Typical Gain Bandwidth Product

2MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

2.5V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

150 dB

Length

10.16mm

Height

4.95mm

Width

7.11mm

Dimensions

10.16 x 7.11 x 4.95mm

Детайли за продукта

ICL7650S, 2MHz, Super Chopper-Stabilised Operational Amplifier, Intersil

Guaranteed Max. Input Offset Voltage for All Temperature ranges
Low Long-Term and Temperature Drifts of Input Offset Voltage
Guaranteed Max. Input Bias Current 10 pA
Extremely Wide Common Mode Voltage range +3.5 V to -5 V

Operational Amplifiers, Intersil

Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 8,67

€ 4,335 Each (In a Pack of 2) (ex VAT)

ICL7650SCPA-1Z Renesas Electronics, Chopper Stabilized, Op Amp, 2MHz, 3 → 15 V, 8-Pin PDIP
Изберете тип опаковка

€ 8,67

€ 4,335 Each (In a Pack of 2) (ex VAT)

ICL7650SCPA-1Z Renesas Electronics, Chopper Stabilized, Op Amp, 2MHz, 3 → 15 V, 8-Pin PDIP

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Amplifier Type

Chopper Stabilized

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

3 → 15 V

Typical Gain Bandwidth Product

2MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

2.5V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

150 dB

Length

10.16mm

Height

4.95mm

Width

7.11mm

Dimensions

10.16 x 7.11 x 4.95mm

Детайли за продукта

ICL7650S, 2MHz, Super Chopper-Stabilised Operational Amplifier, Intersil

Guaranteed Max. Input Offset Voltage for All Temperature ranges
Low Long-Term and Temperature Drifts of Input Offset Voltage
Guaranteed Max. Input Bias Current 10 pA
Extremely Wide Common Mode Voltage range +3.5 V to -5 V

Operational Amplifiers, Intersil

Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от