Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Renesas Electronics HIP2210FRTZ-T7A, 3 A, 4 A, 6 → 18V 10-Pin, TDFN

Номер на артикул на RS: 250-6591Марка: Renesas Electronics№ по каталога на производителя: HIP2210FRTZ-T7A
brand-logo
Преглед на всички в Драйвери за порт

Технически документи

Спецификации

Logic Type

NMOS

Output Current

3 A, 4 A

Supply Voltage

6 → 18V

Pin Count

10

Package Type

TDFN

Fall Time

365ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,12

€ 2,042 Each (In a Pack of 3) (ex VAT)

Renesas Electronics HIP2210FRTZ-T7A, 3 A, 4 A, 6 → 18V 10-Pin, TDFN
Изберете тип опаковка

€ 6,12

€ 2,042 Each (In a Pack of 3) (ex VAT)

Renesas Electronics HIP2210FRTZ-T7A, 3 A, 4 A, 6 → 18V 10-Pin, TDFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
3 - 27€ 2,042€ 6,12
30 - 72€ 1,839€ 5,52
75 - 297€ 1,733€ 5,20
300+€ 1,49€ 4,47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Type

NMOS

Output Current

3 A, 4 A

Supply Voltage

6 → 18V

Pin Count

10

Package Type

TDFN

Fall Time

365ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more