Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Renesas Electronics HI3-0508A-5Z Multiplexer, 1, 1, Multiplexer, 1-of-8 44, 16-Pin PDIP

Номер на артикул на RS: 196-9038Марка: Renesas Electronics№ по каталога на производителя: HI3-0508A-5Z
brand-logo

Технически документи

Спецификации

Logic Family

CMOS

Logic Function

Multiplexer

Demultiplexing Capability

1-of-8

Number of Elements per Chip

1, 1

Pin Count

16

Mounting Type

Surface Mount

Package Type

PDIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,75

€ 13,75 Всеки (ex VAT)

Renesas Electronics HI3-0508A-5Z Multiplexer, 1, 1, Multiplexer, 1-of-8 44, 16-Pin PDIP
Изберете тип опаковка

€ 13,75

€ 13,75 Всеки (ex VAT)

Renesas Electronics HI3-0508A-5Z Multiplexer, 1, 1, Multiplexer, 1-of-8 44, 16-Pin PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 13,75
5 - 9€ 12,56
10 - 24€ 11,54
25 - 99€ 11,10
100+€ 9,57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

CMOS

Logic Function

Multiplexer

Demultiplexing Capability

1-of-8

Number of Elements per Chip

1, 1

Pin Count

16

Mounting Type

Surface Mount

Package Type

PDIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more