HA9P2556-9Z Renesas Electronics, 4-quadrant Voltage Multiplier, 50 MHz, 16-Pin SOIC W

Технически документи
Спецификации
Brand
Renesas ElectronicsNumber of Quadrants
4
Output Type
Single Ended
Number of Elements per Chip
1
Maximum Supply Current
22 mA
Maximum Operating Frequency
50 MHz
Maximum Dual Supply Voltage
±15V
Minimum Dual Supply Voltage
±5V
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
16
Width
7.6mm
Minimum Operating Temperature
-40 °C
Dimensions
10.5 x 7.6 x 2.35mm
Length
10.5mm
Maximum Operating Temperature
+85 °C
Height
2.35mm
Детайли за продукта
Analogue Multipliers, Intersil
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Renesas ElectronicsNumber of Quadrants
4
Output Type
Single Ended
Number of Elements per Chip
1
Maximum Supply Current
22 mA
Maximum Operating Frequency
50 MHz
Maximum Dual Supply Voltage
±15V
Minimum Dual Supply Voltage
±5V
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
16
Width
7.6mm
Minimum Operating Temperature
-40 °C
Dimensions
10.5 x 7.6 x 2.35mm
Length
10.5mm
Maximum Operating Temperature
+85 °C
Height
2.35mm
Детайли за продукта