Renesas Electronics F2255 F2255NLGK, Voltage Variable Attenuator, 34.6dB, 3GHz, 16-Pin VFQFPN

Номер на артикул на RS: 217-3731Марка: Renesas Electronics№ по каталога на производителя: F2255NLGK
brand-logo

Технически документи

Спецификации

Maximum Attenuation

34.6dB

Maximum Frequency

3GHz

Maximum Insertion Loss

1.7dB

Mounting Type

Surface Mount

Package Type

VFQFPN

Pin Count

16

Series

F2255

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 275,51

€ 3,647 Each (In a Tray of 624) (ex VAT)

Renesas Electronics F2255 F2255NLGK, Voltage Variable Attenuator, 34.6dB, 3GHz, 16-Pin VFQFPN

€ 2 275,51

€ 3,647 Each (In a Tray of 624) (ex VAT)

Renesas Electronics F2255 F2255NLGK, Voltage Variable Attenuator, 34.6dB, 3GHz, 16-Pin VFQFPN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Attenuation

34.6dB

Maximum Frequency

3GHz

Maximum Insertion Loss

1.7dB

Mounting Type

Surface Mount

Package Type

VFQFPN

Pin Count

16

Series

F2255

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more