Технически документи
Спецификации
Brand
Renesas ElectronicsMaximum Attenuation
31.75dB
Maximum Frequency
6GHz
Maximum Insertion Loss
2.2dB
Mounting Type
Surface Mount
Package Type
VFQFPN
Pin Count
32
Series
F1956
€ 1 925,07
€ 3,929 Each (In a Tray of 490) (ex VAT)
Renesas Electronics F1956 F1956NBGI, Digital Attenuator, 31.75dB, 6GHz, 32-Pin VFQFPN
490
€ 1 925,07
€ 3,929 Each (In a Tray of 490) (ex VAT)
Renesas Electronics F1956 F1956NBGI, Digital Attenuator, 31.75dB, 6GHz, 32-Pin VFQFPN
Информацията за складовите наличности временно не е налична.
490
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Renesas ElectronicsMaximum Attenuation
31.75dB
Maximum Frequency
6GHz
Maximum Insertion Loss
2.2dB
Mounting Type
Surface Mount
Package Type
VFQFPN
Pin Count
32
Series
F1956