Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Renesas Electronics F1951NBGI 32.5dB RF Attenuator

Номер на артикул на RS: 264-1317Марка: Renesas Electronics№ по каталога на производителя: F1951NBGI
brand-logo
Преглед на всички в Programmable Step Attenuators

Технически документи

Спецификации

Maximum Frequency

5GHz

Minimum Frequency

100 MHz

Maximum Attenuation

32.5dB

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,25

€ 4,25 Всеки (ex VAT)

Renesas Electronics F1951NBGI 32.5dB RF Attenuator
Изберете тип опаковка

€ 4,25

€ 4,25 Всеки (ex VAT)

Renesas Electronics F1951NBGI 32.5dB RF Attenuator
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Frequency

5GHz

Minimum Frequency

100 MHz

Maximum Attenuation

32.5dB

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more