Renesas Electronics F1912 F1912NCGI, Digital Attenuator, 33dB, 4GHz, 20-Pin VFQFPN

Номер на артикул на RS: 217-3723Марка: Renesas Electronics№ по каталога на производителя: F1912NCGI
brand-logo

Технически документи

Спецификации

Maximum Attenuation

33dB

Maximum Frequency

4GHz

Maximum Insertion Loss

2dB

Mounting Type

Surface Mount

Package Type

VFQFPN

Pin Count

20

Series

F1912

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 9,11

€ 4,553 Each (In a Pack of 2) (ex VAT)

Renesas Electronics F1912 F1912NCGI, Digital Attenuator, 33dB, 4GHz, 20-Pin VFQFPN
Изберете тип опаковка

€ 9,11

€ 4,553 Each (In a Pack of 2) (ex VAT)

Renesas Electronics F1912 F1912NCGI, Digital Attenuator, 33dB, 4GHz, 20-Pin VFQFPN

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Attenuation

33dB

Maximum Frequency

4GHz

Maximum Insertion Loss

2dB

Mounting Type

Surface Mount

Package Type

VFQFPN

Pin Count

20

Series

F1912

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more