Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Renesas Electronics DG406DYZ-T Multiplexer, 1, 1, Multiplexer, 1-of-16 15 V, 28-Pin SOIC

Номер на артикул на RS: 196-9019Марка: Renesas Electronics№ по каталога на производителя: DG406DYZ-T
brand-logo

Технически документи

Спецификации

Logic Family

CMOS, TTL

Logic Function

Multiplexer

Demultiplexing Capability

1-of-16

Number of Elements per Chip

1, 1

Pin Count

28

Mounting Type

Surface Mount

Package Type

SOIC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 19,80

€ 9,90 Each (In a Pack of 2) (ex VAT)

Renesas Electronics DG406DYZ-T Multiplexer, 1, 1, Multiplexer, 1-of-16 15 V, 28-Pin SOIC
Изберете тип опаковка

€ 19,80

€ 9,90 Each (In a Pack of 2) (ex VAT)

Renesas Electronics DG406DYZ-T Multiplexer, 1, 1, Multiplexer, 1-of-16 15 V, 28-Pin SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 48€ 9,90€ 19,80
50 - 98€ 7,969€ 15,94
100 - 248€ 6,929€ 13,86
250 - 498€ 6,596€ 13,19
500+€ 6,049€ 12,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

CMOS, TTL

Logic Function

Multiplexer

Demultiplexing Capability

1-of-16

Number of Elements per Chip

1, 1

Pin Count

28

Mounting Type

Surface Mount

Package Type

SOIC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more