Renesas Electronics DG403DYZ Analogue Switch Dual SPDT 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 16-Pin SOIC

Номер на артикул на RS: 921-5573Марка: Renesas Electronics№ по каталога на производителя: DG403DYZ
brand-logo

Технически документи

Спецификации

Pin Count

16

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

10 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Страна на произход

Philippines

Детайли за продукта

Analogue Switches, Intersil

Intersil's analogue and mulitplexer switches suit a broad range of purposes.

Switches and Multiplexers, Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 9,25

€ 1,851 Each (In a Pack of 5) (ex VAT)

Renesas Electronics DG403DYZ Analogue Switch Dual SPDT 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 16-Pin SOIC
Изберете тип опаковка

€ 9,25

€ 1,851 Each (In a Pack of 5) (ex VAT)

Renesas Electronics DG403DYZ Analogue Switch Dual SPDT 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 16-Pin SOIC

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Pin Count

16

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

10 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Страна на произход

Philippines

Детайли за продукта

Analogue Switches, Intersil

Intersil's analogue and mulitplexer switches suit a broad range of purposes.

Switches and Multiplexers, Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от