Технически документи
Спецификации
Brand
Renesas ElectronicsLAN Controller
No
IDE Controller
No
PCI Support
No
Number of I/O Channels
24
Serial ATA
No
DMA Controller
No
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
44
Dimensions
16.66 x 16.66 x 3.69mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Страна на произход
Philippines
Детайли за продукта
Parallel Interface Peripherals, Intersil
82C55A, CMOS Programmable Peripheral Interface
82C59A, CMOS Priority Interrupt Controller
€ 396,79
€ 15,261 Each (In a Tube of 26) (ex VAT)
26
€ 396,79
€ 15,261 Each (In a Tube of 26) (ex VAT)
Информацията за складовите наличности временно не е налична.
26
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Renesas ElectronicsLAN Controller
No
IDE Controller
No
PCI Support
No
Number of I/O Channels
24
Serial ATA
No
DMA Controller
No
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
44
Dimensions
16.66 x 16.66 x 3.69mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Страна на произход
Philippines
Детайли за продукта
Parallel Interface Peripherals, Intersil
82C55A, CMOS Programmable Peripheral Interface
82C59A, CMOS Priority Interrupt Controller


