Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Renesas Electronics Through Hole, 3-pin, TRIAC, Gate Trigger 1.5V 600V

Номер на артикул на RS: 124-3660Марка: Renesas Electronics№ по каталога на производителя: BCR3PM-12LA#B00
brand-logo
Преглед на всички в TRIAC

Технически документи

Спецификации

Rated Average On-State Current

3A

Mounting Type

Through Hole

Package Type

TO-220F

Maximum Gate Trigger Current

20mA

Surge Current Rating

30A

Pin Count

3

Maximum Gate Trigger Voltage

1.5V

Repetitive Peak Forward Blocking Voltage

600V

Dimensions

10.5 x 4.5 x 17mm

Length

10.5mm

Width

4.5mm

Height

17mm

Repetitive Peak Off-State Current

2mA

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.5V

Maximum Operating Temperature

+125 °C

Детайли за продукта

TRIAC, Renesas Electronics

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2.5V 600V
€ 0,788Each (In a Pack of 20) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Renesas Electronics Through Hole, 3-pin, TRIAC, Gate Trigger 1.5V 600V

P.O.A.

Each (In a Pack of 5) (ex VAT)

Renesas Electronics Through Hole, 3-pin, TRIAC, Gate Trigger 1.5V 600V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2.5V 600V
€ 0,788Each (In a Pack of 20) (ex VAT)

Технически документи

Спецификации

Rated Average On-State Current

3A

Mounting Type

Through Hole

Package Type

TO-220F

Maximum Gate Trigger Current

20mA

Surge Current Rating

30A

Pin Count

3

Maximum Gate Trigger Voltage

1.5V

Repetitive Peak Forward Blocking Voltage

600V

Dimensions

10.5 x 4.5 x 17mm

Length

10.5mm

Width

4.5mm

Height

17mm

Repetitive Peak Off-State Current

2mA

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.5V

Maximum Operating Temperature

+125 °C

Детайли за продукта

TRIAC, Renesas Electronics

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2.5V 600V
€ 0,788Each (In a Pack of 20) (ex VAT)