Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Renesas Electronics 74LVCH16245APAG, 36 Bus Transceiver, 16-Bit Non-Inverting 3-State, 48-Pin TSSOP

Номер на артикул на RS: 217-7922Марка: Renesas Electronics№ по каталога на производителя: 74LVCH16245APAG
brand-logo

Технически документи

Спецификации

Logic Family

74LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

36

Number of Channels per Chip

16

Polarity

Non-Inverting

Package Type

TSSOP

Pin Count

48

Output Level

3-State

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 36,15

€ 0,927 Each (In a Tube of 39) (ex VAT)

Renesas Electronics 74LVCH16245APAG, 36 Bus Transceiver, 16-Bit Non-Inverting 3-State, 48-Pin TSSOP

€ 36,15

€ 0,927 Each (In a Tube of 39) (ex VAT)

Renesas Electronics 74LVCH16245APAG, 36 Bus Transceiver, 16-Bit Non-Inverting 3-State, 48-Pin TSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
39 - 78€ 0,927€ 36,15
117 - 468€ 0,867€ 33,81
507 - 975€ 0,844€ 32,92
1014 - 2496€ 0,823€ 32,08
2535+€ 0,802€ 31,29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

74LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

36

Number of Channels per Chip

16

Polarity

Non-Inverting

Package Type

TSSOP

Pin Count

48

Output Level

3-State

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more