Renesas Electronics 74FCT573CTSOG 8bit-Bit Octal D Type Latch, Transparent D Type

Номер на артикул на RS: 263-7966Марка: Renesas Electronics№ по каталога на производителя: 74FCT573CTSOG
brand-logo
Преглед на всички в ИС за заключване

Технически документи

Спецификации

Logic Family

74FCT

Latch Mode

Transparent

Latching Element

D Type

Number of Elements per Chip

18

Number of Bits

8bit

Number of Channels per Chip

20

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4,00

€ 0,799 Each (In a Pack of 5) (ex VAT)

Renesas Electronics 74FCT573CTSOG 8bit-Bit Octal D Type Latch, Transparent D Type
Изберете тип опаковка

€ 4,00

€ 0,799 Each (In a Pack of 5) (ex VAT)

Renesas Electronics 74FCT573CTSOG 8bit-Bit Octal D Type Latch, Transparent D Type

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 5€ 0,799€ 4,00
10 - 20€ 0,719€ 3,60
25 - 105€ 0,685€ 3,42
110+€ 0,671€ 3,36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

74FCT

Latch Mode

Transparent

Latching Element

D Type

Number of Elements per Chip

18

Number of Bits

8bit

Number of Channels per Chip

20

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more