74FCT3807ASOG, PLL Clock Driver 74FCT, 1-Input, 20-Pin SOIC

Номер на артикул на RS: 263-7952Марка: Renesas Electronics№ по каталога на производителя: 74FCT3807ASOG
brand-logo

Технически документи

Спецификации

Logic Family

74FCT

Logic Function

Clock Distribution

Input Signal Type

LVTTL

Output Logic Level

CMOS, TTL

Number of Clock Inputs

1

Package Type

SOIC

Pin Count

20

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Информацията за складовите наличности временно не е налична.

€ 1,924

Each (In a Pack of 5) (ex VAT)

74FCT3807ASOG, PLL Clock Driver 74FCT, 1-Input, 20-Pin SOIC
Изберете тип опаковка

€ 1,924

Each (In a Pack of 5) (ex VAT)

74FCT3807ASOG, PLL Clock Driver 74FCT, 1-Input, 20-Pin SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Купете в насипно състояние

количествоЕдинична ценаPer Опаковка
5 - 5€ 1,924€ 9,62
10 - 20€ 1,728€ 8,64
25 - 105€ 1,631€ 8,15
110+€ 1,598€ 7,99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

74FCT

Logic Function

Clock Distribution

Input Signal Type

LVTTL

Output Logic Level

CMOS, TTL

Number of Clock Inputs

1

Package Type

SOIC

Pin Count

20

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more