Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Renesas Electronics 74FCT2245ATQG, 18 Bus Transceiver, 16-Bit Non-Inverting 3-State, 20-Pin QSOP

Номер на артикул на RS: 217-7908Марка: Renesas Electronics№ по каталога на производителя: 74FCT2245ATQG
brand-logo

Технически документи

Спецификации

Logic Family

74FCT

Logic Function

Bus Transceiver

Number of Elements per Chip

18

Number of Channels per Chip

16

Polarity

Non-Inverting

Package Type

QSOP

Pin Count

20

Output Level

3-State

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,99

€ 0,254 Each (In a Tube of 55) (ex VAT)

Renesas Electronics 74FCT2245ATQG, 18 Bus Transceiver, 16-Bit Non-Inverting 3-State, 20-Pin QSOP

€ 13,99

€ 0,254 Each (In a Tube of 55) (ex VAT)

Renesas Electronics 74FCT2245ATQG, 18 Bus Transceiver, 16-Bit Non-Inverting 3-State, 20-Pin QSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

74FCT

Logic Function

Bus Transceiver

Number of Elements per Chip

18

Number of Channels per Chip

16

Polarity

Non-Inverting

Package Type

QSOP

Pin Count

20

Output Level

3-State

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more