Renesas Electronics 144kbit FIFO Memory, 32-Pin PLCC, 72V06L15JG

Технически документи
Спецификации
Brand
Renesas ElectronicsMemory Size
144kbit
Organisation
16K x 9
Data Bus Width
9bit
Bus Directional
Bi-Directional
Access Time
15 ns
Configuration
Single
Clock Frequency
40MHz
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
32
Dimensions
13.97 x 11.43 x 2.79mm
Length
13.97mm
Width
11.43mm
Height
2.79mm
Number of Words
16k
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
3 V
Maximum Random Access Time
15ns
Number of Bits per Word
9bit
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
3.6 V
€ 1 583,67
€ 49,49 Each (In a Tube of 32) (ex VAT)
32
€ 1 583,67
€ 49,49 Each (In a Tube of 32) (ex VAT)
32
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
32 - 32 | € 49,49 | € 1 583,67 |
64 - 96 | € 47,906 | € 1 532,99 |
128 - 224 | € 44,873 | € 1 435,93 |
256+ | € 43,751 | € 1 400,04 |
Технически документи
Спецификации
Brand
Renesas ElectronicsMemory Size
144kbit
Organisation
16K x 9
Data Bus Width
9bit
Bus Directional
Bi-Directional
Access Time
15 ns
Configuration
Single
Clock Frequency
40MHz
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
32
Dimensions
13.97 x 11.43 x 2.79mm
Length
13.97mm
Width
11.43mm
Height
2.79mm
Number of Words
16k
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
3 V
Maximum Random Access Time
15ns
Number of Bits per Word
9bit
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
3.6 V