Renesas Electronics 5V41235PGGI, Frequency Synthesizer 5 3.3 V 16-Pin TSSOP

Номер на артикул на RS: 263-7901Марка: Renesas Electronics№ по каталога на производителя: 5V41235PGGI
brand-logo

Технически документи

Спецификации

Category

Crystal Oscillator

Maximum Output Frequency

100MHz

Number of Elements per Chip

5

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Maximum Operating Supply Voltage

3.3 V

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 186,26

€ 1,94 Each (In a Tube of 96) (ex VAT)

Renesas Electronics 5V41235PGGI, Frequency Synthesizer 5 3.3 V 16-Pin TSSOP

€ 186,26

€ 1,94 Each (In a Tube of 96) (ex VAT)

Renesas Electronics 5V41235PGGI, Frequency Synthesizer 5 3.3 V 16-Pin TSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Category

Crystal Oscillator

Maximum Output Frequency

100MHz

Number of Elements per Chip

5

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Maximum Operating Supply Voltage

3.3 V

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more