49FCT3805APYG8, Clock Buffer CMOS, 2-Input, 20-Pin SSOP

Номер на артикул на RS: 249-4372Марка: Renesas Electronics№ по каталога на производителя: 49FCT3805APYG8
brand-logo

Технически документи

Спецификации

Logic Family

CMOS

Logic Function

Buffer

Input Signal Type

CMOS, TTL

Output Logic Level

CMOS, TTL

Operation Mode

Serial

Number of Clock Inputs

2

Package Type

SSOP

Pin Count

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,47

€ 1,047 Each (In a Pack of 10) (ex VAT)

49FCT3805APYG8, Clock Buffer CMOS, 2-Input, 20-Pin SSOP
Изберете тип опаковка

€ 10,47

€ 1,047 Each (In a Pack of 10) (ex VAT)

49FCT3805APYG8, Clock Buffer CMOS, 2-Input, 20-Pin SSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 1,047€ 10,47
50 - 90€ 0,989€ 9,89
100 - 240€ 0,809€ 8,09
250 - 490€ 0,756€ 7,56
500+€ 0,67€ 6,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

CMOS

Logic Function

Buffer

Input Signal Type

CMOS, TTL

Output Logic Level

CMOS, TTL

Operation Mode

Serial

Number of Clock Inputs

2

Package Type

SSOP

Pin Count

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more