Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Renesas Electronics 23S05E-1DCG Clock Buffer 8-Pin SOIC

Номер на артикул на RS: 263-7883Марка: Renesas Electronics№ по каталога на производителя: 23S05E-1DCG
brand-logo
Преглед на всички в Часови буфери

Технически документи

Спецификации

Number of Elements per Chip

8

Maximum Supply Current

100 mA

Maximum Input Frequency

200MHz

Mounting Type

SMD

Package Type

SOIC

Pin Count

8

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 190,50

€ 1,964 Each (In a Tube of 97) (ex VAT)

Renesas Electronics 23S05E-1DCG Clock Buffer 8-Pin SOIC

€ 190,50

€ 1,964 Each (In a Tube of 97) (ex VAT)

Renesas Electronics 23S05E-1DCG Clock Buffer 8-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
97 - 194€ 1,964€ 190,50
291 - 485€ 1,836€ 178,07
582 - 970€ 1,73€ 167,85
1067 - 2425€ 1,687€ 163,67
2522+€ 1,644€ 159,48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Elements per Chip

8

Maximum Supply Current

100 mA

Maximum Input Frequency

200MHz

Mounting Type

SMD

Package Type

SOIC

Pin Count

8

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more