Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Rema Black Chassis Mount 2P Industrial Power Socket, Rated At 80A, 150 V

Номер на артикул на RS: 382-6186Марка: Rema№ по каталога на производителя: 95342-01
brand-logo

Технически документи

Спецификации

Brand

Rema

Current Rating

80A

Plug/Socket

Socket

Pole Format

2P

Voltage Rating

150 V

Mounting Type

Chassis Mount

Body Orientation

Straight

Colour

Black

Страна на произход

Germany

Детайли за продукта

High Current Connector

A connector system designed specifically for electrically operated industrial vehicle battery and charging operations. The connectors come complete with solder contacts, cable clamp, mounting screws and polarising key. The polarising key can be used in 6 different orientations depending on your voltage requirement. The voltage is then displayed through the connector housing, (24 V, 36 V, 48 V, 72 V, 80 V, 96 V). All models are highly reliable and excellent quality.

Features & Benefits

• A choice of 80A or 160A current capability
• Offers a service voltage up to 150 V
• Plug and socket housing can be mounted directly to the chassis
• Socket housing has a handle for ease of mating and unmating

Standards

EN 1175-1; DIN 43589, 150V

High Current – DIN43589-1 Rema

Информацията за складовите наличности временно не е налична.

€ 31,09

€ 31,09 Всеки (ex VAT)

Rema Black Chassis Mount 2P Industrial Power Socket, Rated At 80A, 150 V

€ 31,09

€ 31,09 Всеки (ex VAT)

Rema Black Chassis Mount 2P Industrial Power Socket, Rated At 80A, 150 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 31,09
5 - 9€ 27,20
10 - 19€ 24,88
20 - 49€ 23,32
50+€ 21,76

Технически документи

Спецификации

Brand

Rema

Current Rating

80A

Plug/Socket

Socket

Pole Format

2P

Voltage Rating

150 V

Mounting Type

Chassis Mount

Body Orientation

Straight

Colour

Black

Страна на произход

Germany

Детайли за продукта

High Current Connector

A connector system designed specifically for electrically operated industrial vehicle battery and charging operations. The connectors come complete with solder contacts, cable clamp, mounting screws and polarising key. The polarising key can be used in 6 different orientations depending on your voltage requirement. The voltage is then displayed through the connector housing, (24 V, 36 V, 48 V, 72 V, 80 V, 96 V). All models are highly reliable and excellent quality.

Features & Benefits

• A choice of 80A or 160A current capability
• Offers a service voltage up to 150 V
• Plug and socket housing can be mounted directly to the chassis
• Socket housing has a handle for ease of mating and unmating

Standards

EN 1175-1; DIN 43589, 150V

High Current – DIN43589-1 Rema