Relpol Plug In Power Relay, 24V dc Coil, 10A Switching Current, 3PDT

Номер на артикул на RS: 805-2163Марка: Relpol№ по каталога на производителя: R3N-2013-23-1024-WTL
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Relpol

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

440V

Maximum Switching Voltage DC

24V dc

Length

35mm

Coil Resistance

640Ω

Coil Power

900mW

Height

35mm

Life

200000 (Electrical) cycles, 20000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

R3N

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.5kV ac

Depth

54.4mm

Application

General Purpose

Страна на произход

Poland

Детайли за продукта

Relpol Miniature Industrial Relays

R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.

R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 12,37

€ 12,37 Всеки (ex VAT)

Relpol Plug In Power Relay, 24V dc Coil, 10A Switching Current, 3PDT

€ 12,37

€ 12,37 Всеки (ex VAT)

Relpol Plug In Power Relay, 24V dc Coil, 10A Switching Current, 3PDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 12,37
5 - 9€ 12,01
10+€ 11,47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Relpol

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

440V

Maximum Switching Voltage DC

24V dc

Length

35mm

Coil Resistance

640Ω

Coil Power

900mW

Height

35mm

Life

200000 (Electrical) cycles, 20000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

R3N

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.5kV ac

Depth

54.4mm

Application

General Purpose

Страна на произход

Poland

Детайли за продукта

Relpol Miniature Industrial Relays

R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.

R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more