Reliance Pressure Reducing Valve, 22 mm Compression Female

Номер на артикул на RS: 222-7415Марка: Reliance Water Controls№ по каталога на производителя: PRED 312 015
brand-logo

Технически документи

Спецификации

Connection

22 mm Compression Female

Minimum Outlet Pressure

0.5bar

Maximum Outlet Pressure

5bar

Body Material

Brass

Maximum Flow Rate

1.3L/s

Connection Gender

Female

Connection Size

22mm

Thread Standard or Connection Type

Compression

Outlet Pressure Range

0.5 → 5bar

Детайли за продукта

SYR Adjustable Valves

Designed for applications that require substantial flow capacity with accurate pressure control
One-piece cartridges can be removed, cleaned and replaced without having to reset the outlet pressure setting
Serviceable, compact design
Adjustable
Can be mounted in any orientation
Test/Gauge points standard
Integral strainer
70°C operating temperature

Standards

ISO7/1

Може да се интересувате от
RS PRO Pressure Reducing Valve, 22 mm Compression
€ 75,87Всеки (ex VAT)

P.O.A.

Reliance Pressure Reducing Valve, 22 mm Compression Female

P.O.A.

Reliance Pressure Reducing Valve, 22 mm Compression Female

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Pressure Reducing Valve, 22 mm Compression
€ 75,87Всеки (ex VAT)

Технически документи

Спецификации

Connection

22 mm Compression Female

Minimum Outlet Pressure

0.5bar

Maximum Outlet Pressure

5bar

Body Material

Brass

Maximum Flow Rate

1.3L/s

Connection Gender

Female

Connection Size

22mm

Thread Standard or Connection Type

Compression

Outlet Pressure Range

0.5 → 5bar

Детайли за продукта

SYR Adjustable Valves

Designed for applications that require substantial flow capacity with accurate pressure control
One-piece cartridges can be removed, cleaned and replaced without having to reset the outlet pressure setting
Serviceable, compact design
Adjustable
Can be mounted in any orientation
Test/Gauge points standard
Integral strainer
70°C operating temperature

Standards

ISO7/1

Може да се интересувате от
RS PRO Pressure Reducing Valve, 22 mm Compression
€ 75,87Всеки (ex VAT)