Reliance Brass Thermostatic Mixing Valve, 22mm

Номер на артикул на RS: 794-8482Марка: Reliance Water Controls№ по каталога на производителя: HEAT110785
brand-logo

Технически документи

Спецификации

Connection

22 mm

Body Material

Brass

Maximum Working Pressure

16 bar

Connection Size

22mm

Maximum Set Temperature

+46°C

Minimum Set Temperature

+38°C

Temperature Setting Range

+38 → +46 °C

Страна на произход

Australia

Детайли за продукта

Ausimix TMV2 & TMV3 Thermostatic Mixing Valves

Dual approval TMV2 and TMV3 for complete flexibility
Rapid failsafe on eiter hot or cold supply failure
Provides stable mixed water temperature
Complies with Part G and NHS MES D08 specification
Flat faced union connections for ease of maintenance
Unique temperature adjustment tool incorporated into the cap
Body and fittings: DZR Brass, Nickel plated
Seals: Viton
Spring: Stainless steel
Strainers: Stainless steel
Washers: Tesnit

Approvals

WRAS, TMV2 and TMV3

Standards

BSEN 1111, BS 7942, NHS MES D08

Basin, Bath & Shower Valves

A range of thermostatically controlled mixer valves all capable of operating with a hot/cold or cold/hot pressure ratio imbalance of up to 10:1,All units incorporate check valves to prevent cross-flow between supplies, and strainers to reduce damage due to contamination.,Connections are via the compression fixings using either 15 or 22mm pipe.

Може да се интересувате от

€ 140,15

€ 140,15 Всеки (ex VAT)

Reliance Brass Thermostatic Mixing Valve, 22mm

€ 140,15

€ 140,15 Всеки (ex VAT)

Reliance Brass Thermostatic Mixing Valve, 22mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 140,15
5+€ 135,80
Може да се интересувате от

Технически документи

Спецификации

Connection

22 mm

Body Material

Brass

Maximum Working Pressure

16 bar

Connection Size

22mm

Maximum Set Temperature

+46°C

Minimum Set Temperature

+38°C

Temperature Setting Range

+38 → +46 °C

Страна на произход

Australia

Детайли за продукта

Ausimix TMV2 & TMV3 Thermostatic Mixing Valves

Dual approval TMV2 and TMV3 for complete flexibility
Rapid failsafe on eiter hot or cold supply failure
Provides stable mixed water temperature
Complies with Part G and NHS MES D08 specification
Flat faced union connections for ease of maintenance
Unique temperature adjustment tool incorporated into the cap
Body and fittings: DZR Brass, Nickel plated
Seals: Viton
Spring: Stainless steel
Strainers: Stainless steel
Washers: Tesnit

Approvals

WRAS, TMV2 and TMV3

Standards

BSEN 1111, BS 7942, NHS MES D08

Basin, Bath & Shower Valves

A range of thermostatically controlled mixer valves all capable of operating with a hot/cold or cold/hot pressure ratio imbalance of up to 10:1,All units incorporate check valves to prevent cross-flow between supplies, and strainers to reduce damage due to contamination.,Connections are via the compression fixings using either 15 or 22mm pipe.

Може да се интересувате от