Технически документи
Спецификации
Brand
RelecoSupply Voltage
9.5 → 18V dc
Mounting Type
Plug In
Time Range
0.2 → 30 min, 0.2 → 30s
Number of Timer Functions
Single
Time Increment
Minutes, Seconds
Maximum Voltage
18V dc
Terminal Type
11-Pin Connector
Power Supply
External
Width
35mm
Minimum Voltage
9.5V dc
Maximum Operating Temperature
+60°C
Depth
37mm
Length
50mm
Minimum Operating Temperature
-25°C
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RelecoSupply Voltage
9.5 → 18V dc
Mounting Type
Plug In
Time Range
0.2 → 30 min, 0.2 → 30s
Number of Timer Functions
Single
Time Increment
Minutes, Seconds
Maximum Voltage
18V dc
Terminal Type
11-Pin Connector
Power Supply
External
Width
35mm
Minimum Voltage
9.5V dc
Maximum Operating Temperature
+60°C
Depth
37mm
Length
50mm
Minimum Operating Temperature
-25°C