Технически документи
Спецификации
Brand
RelecoSupply Voltage
90 → 150V ac/dc
Mounting Type
Plug In
Mode of Operation
Switch OFF Delay
Time Range
0.2 → 30 min, 0.2 → 30s
Number of Timer Functions
Single
Time Increment
Minutes, Seconds
Maximum Voltage
150V ac/dc
Terminal Type
11-Pin Connector
Width
35mm
Power Supply
External
Minimum Voltage
90V ac/dc
Series
CT3-A
Depth
37mm
Length
50mm
Maximum Operating Temperature
+60°C
Time Delay
(Reset) <200ms
Minimum Operating Temperature
-25°C
Страна на произход
Sri Lanka
Детайли за продукта
11 Pin Relay Cube - CT3A
Function - 211
Plugs in between a relay and its socket, enabling the relay to be operated as a time relay
Fine time setting achieved by a thumb wheel potentiometer with the relay fitted
Approvals
UL, CSA
€ 127,52
€ 127,52 Всеки (ex VAT)
1
€ 127,52
€ 127,52 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 127,52 |
5+ | € 121,15 |
Технически документи
Спецификации
Brand
RelecoSupply Voltage
90 → 150V ac/dc
Mounting Type
Plug In
Mode of Operation
Switch OFF Delay
Time Range
0.2 → 30 min, 0.2 → 30s
Number of Timer Functions
Single
Time Increment
Minutes, Seconds
Maximum Voltage
150V ac/dc
Terminal Type
11-Pin Connector
Width
35mm
Power Supply
External
Minimum Voltage
90V ac/dc
Series
CT3-A
Depth
37mm
Length
50mm
Maximum Operating Temperature
+60°C
Time Delay
(Reset) <200ms
Minimum Operating Temperature
-25°C
Страна на произход
Sri Lanka
Детайли за продукта
11 Pin Relay Cube - CT3A
Function - 211
Plugs in between a relay and its socket, enabling the relay to be operated as a time relay
Fine time setting achieved by a thumb wheel potentiometer with the relay fitted
Approvals
UL, CSA