Releco Plug In Latching Power Relay, 24V dc Coil, 5A Switching Current, DPDT

Номер на артикул на RS: 213-0793Марка: Releco№ по каталога на производителя: C9-R21N
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Releco

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

Yes

Terminal Type

Plug In

Maximum Switching Voltage AC

120V ac

Maximum Switching Voltage (AC)

120V ac

Length

21mm

Coil Resistance

50Ω

Coil Power

1.2W

Depth

28mm

Life

20000000 (Mechanical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2.5kV

Height

37.5mm

Maximum Switching Power AC

600 kVA

Dimensions

21 x 37.5 x 28mm

Страна на произход

China

Детайли за продукта

5A DPCO Latching - C9 Series

Relays have a test button and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250 V ac and the operating temperature is -40 to +60°C.

Contacts remain latched on even after the supply is removed from the 'set' input
Contacts are switched off by pulsing the 'reset' input
Relay socket also available (see stock no. 437-783)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 38,65

€ 38,65 Всеки (ex VAT)

Releco Plug In Latching Power Relay, 24V dc Coil, 5A Switching Current, DPDT

€ 38,65

€ 38,65 Всеки (ex VAT)

Releco Plug In Latching Power Relay, 24V dc Coil, 5A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 38,65
5 - 9€ 37,88
10 - 14€ 37,10
15+€ 36,33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Releco

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

Yes

Terminal Type

Plug In

Maximum Switching Voltage AC

120V ac

Maximum Switching Voltage (AC)

120V ac

Length

21mm

Coil Resistance

50Ω

Coil Power

1.2W

Depth

28mm

Life

20000000 (Mechanical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2.5kV

Height

37.5mm

Maximum Switching Power AC

600 kVA

Dimensions

21 x 37.5 x 28mm

Страна на произход

China

Детайли за продукта

5A DPCO Latching - C9 Series

Relays have a test button and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250 V ac and the operating temperature is -40 to +60°C.

Contacts remain latched on even after the supply is removed from the 'set' input
Contacts are switched off by pulsing the 'reset' input
Relay socket also available (see stock no. 437-783)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от