Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Releco Plug In Power Relay, 24V ac Coil, 5A Switching Current, 4PDT

Номер на артикул на RS: 376-458Марка: Releco№ по каталога на производителя: C9-A41X / AC 24 V
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Releco

Coil Voltage

24V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Latching

No

Terminal Type

Quick Connect

Length

28mm

Coil Resistance

174Ω

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Series

C9

Maximum Operating Temperature

+60°C

Depth

21mm

Height

37.5mm

Maximum Switching Power AC

1.25 kVA

Application

Compact

Страна на произход

Spain

Детайли за продукта

5A 4PCO Standard - C9 Series

Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 16,04

€ 16,04 Всеки (ex VAT)

Releco Plug In Power Relay, 24V ac Coil, 5A Switching Current, 4PDT

€ 16,04

€ 16,04 Всеки (ex VAT)

Releco Plug In Power Relay, 24V ac Coil, 5A Switching Current, 4PDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 16,04
5 - 9€ 15,72
10 - 14€ 15,40
15+€ 15,09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Releco

Coil Voltage

24V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Latching

No

Terminal Type

Quick Connect

Length

28mm

Coil Resistance

174Ω

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Series

C9

Maximum Operating Temperature

+60°C

Depth

21mm

Height

37.5mm

Maximum Switching Power AC

1.25 kVA

Application

Compact

Страна на произход

Spain

Детайли за продукта

5A 4PCO Standard - C9 Series

Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от