Releco PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPDT

Номер на артикул на RS: 341-5219Марка: Releco№ по каталога на производителя: C10-T13X / DC 24 V
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Releco

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Series

C10

Terminal Type

Quick Connect

Length

28.8mm

Coil Resistance

742Ω

Coil Power

650mW

Height

35.4mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

5kV

Depth

12.5mm

Maximum Switching Power AC

1.5 kVA

Application

Interface

Детайли за продукта

10A SPCO Standard / 6A SPCO Bifurcated Contact - C10 Series

Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.

Robust industrial terminal blades
Bifurcated (for low level signal switching) and non-bifurcated contact versions available
Din rail socket only 16mm wide
Bridge bar available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 21,21

€ 21,21 Всеки (ex VAT)

Releco PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPDT

€ 21,21

€ 21,21 Всеки (ex VAT)

Releco PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 21,21
5 - 9€ 20,79
10 - 14€ 20,37
15+€ 19,95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Releco

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Series

C10

Terminal Type

Quick Connect

Length

28.8mm

Coil Resistance

742Ω

Coil Power

650mW

Height

35.4mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

5kV

Depth

12.5mm

Maximum Switching Power AC

1.5 kVA

Application

Interface

Детайли за продукта

10A SPCO Standard / 6A SPCO Bifurcated Contact - C10 Series

Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.

Robust industrial terminal blades
Bifurcated (for low level signal switching) and non-bifurcated contact versions available
Din rail socket only 16mm wide
Bridge bar available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от