Releco Plug In Power Relay, 24V ac/dc Coil, 10A Switching Current, SPDT

Технически документи
Спецификации
Brand
RelecoCoil Voltage
24V ac/dc
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
28.8mm
Coil Resistance
290 (ac) Ω, 742 (dc) Ω
Coil Power
1.1W
Isolation Coil To Contact
5kV
Height
35.4mm
Series
C10
Depth
12.5mm
Life
10 Million (AC Mechanical) cycles, 100000 (Electrical) cycles, 20 Million (DC Mechanical) cycles
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Contact Material
Silver Alloy
Maximum Switching Power AC
2.5 kVA
Application
Interface
Страна на произход
India
Детайли за продукта
10A SPCO Standard / 6A SPCO Bifurcated Contact - C10 Series
Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.
Robust industrial terminal blades
Bifurcated (for low level signal switching) and non-bifurcated contact versions available
Din rail socket only 16mm wide
Bridge bar available
€ 12,57
€ 12,57 Всеки (ex VAT)
1
€ 12,57
€ 12,57 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 12,57 |
5 - 9 | € 12,31 |
10 - 14 | € 12,05 |
15+ | € 11,82 |
Технически документи
Спецификации
Brand
RelecoCoil Voltage
24V ac/dc
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
28.8mm
Coil Resistance
290 (ac) Ω, 742 (dc) Ω
Coil Power
1.1W
Isolation Coil To Contact
5kV
Height
35.4mm
Series
C10
Depth
12.5mm
Life
10 Million (AC Mechanical) cycles, 100000 (Electrical) cycles, 20 Million (DC Mechanical) cycles
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Contact Material
Silver Alloy
Maximum Switching Power AC
2.5 kVA
Application
Interface
Страна на произход
India
Детайли за продукта
10A SPCO Standard / 6A SPCO Bifurcated Contact - C10 Series
Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.
Robust industrial terminal blades
Bifurcated (for low level signal switching) and non-bifurcated contact versions available
Din rail socket only 16mm wide
Bridge bar available