Redring 10L Unvented Water Storage Heater Water Heater, 12 bar, 3kW

Номер на артикул на RS: 124-1514Марка: Redring№ по каталога на производителя: 47789301
brand-logo
Преглед на всички в Water Heaters

Технически документи

Спецификации

Brand

Redring

Water Capacity

10L

Type

Unvented Water Storage Heater

Power Rating

3kW

Supply Voltage

240 V

Maximum Working Pressure

12 bar

Thread Size

1/2in

Thread Standard

BSP

Product Depth

254mm

Maximum Operating Temperature

+70°C

Product Height

360mm

Страна на произход

United Kingdom

Детайли за продукта

EW Undersink Water Heaters

The EW has been designed to provide stored hot water from a mains pressurised water supply, where there''s no requirement for a temperature/pressure relief device, making installation simple.

Features and Benefits

Hot water to up to four outlets
Balanced supply of hot and cold water
Heat loss minimisation and energy savings from short pipe runs and superior insulation
Water outlet via existing tap or mixer
Adjustable thermostat to 70°C
Compact shape for undersink mounting
Remote siting possible
2.7 kW loading
Safety Features:
Over-temperature safety cut-out
6bar expansion relief valve
On/off neon light

Hot Water

Може да се интересувате от
Redring 7L Water Heater, 10 bar, 3kW
P.O.A.Всеки (ex VAT)
Redring 10L Undersink Water Heater, 6 bar, 2kW
P.O.A.Всеки (ex VAT)
Redring 10L 2755 → 3000W Water Boiler, White
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Redring 10L Unvented Water Storage Heater Water Heater, 12 bar, 3kW

P.O.A.

Redring 10L Unvented Water Storage Heater Water Heater, 12 bar, 3kW
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Redring 7L Water Heater, 10 bar, 3kW
P.O.A.Всеки (ex VAT)
Redring 10L Undersink Water Heater, 6 bar, 2kW
P.O.A.Всеки (ex VAT)
Redring 10L 2755 → 3000W Water Boiler, White
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Redring

Water Capacity

10L

Type

Unvented Water Storage Heater

Power Rating

3kW

Supply Voltage

240 V

Maximum Working Pressure

12 bar

Thread Size

1/2in

Thread Standard

BSP

Product Depth

254mm

Maximum Operating Temperature

+70°C

Product Height

360mm

Страна на произход

United Kingdom

Детайли за продукта

EW Undersink Water Heaters

The EW has been designed to provide stored hot water from a mains pressurised water supply, where there''s no requirement for a temperature/pressure relief device, making installation simple.

Features and Benefits

Hot water to up to four outlets
Balanced supply of hot and cold water
Heat loss minimisation and energy savings from short pipe runs and superior insulation
Water outlet via existing tap or mixer
Adjustable thermostat to 70°C
Compact shape for undersink mounting
Remote siting possible
2.7 kW loading
Safety Features:
Over-temperature safety cut-out
6bar expansion relief valve
On/off neon light

Hot Water

Може да се интересувате от
Redring 7L Water Heater, 10 bar, 3kW
P.O.A.Всеки (ex VAT)
Redring 10L Undersink Water Heater, 6 bar, 2kW
P.O.A.Всеки (ex VAT)
Redring 10L 2755 → 3000W Water Boiler, White
P.O.A.Всеки (ex VAT)