Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Redring Unvented Water Storage Heater Water Heater, 10 bar, 10.8kW

Номер на артикул на RS: 124-3836Марка: Redring№ по каталога на производителя: 45673202
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Brand

Redring

Type

Unvented Water Storage Heater

Power Rating

10.8kW

Maximum Working Pressure

10 bar

Product Depth

84mm

Product Height

160mm

Детайли за продукта

Redring Powerstream Instantaneous Undersink Water Heaters

Redring Powerstream Eco instantaneous hand wash water heaters. Available in 2 power ratings: 9.5kW (RS 124-3835) or 10.8kW (RS 124-3836).

Features and Benefits

Power selection control: high, eco, low and cold; allowing for seasonal adjustment for economy and comfort in use
A Rated energy consumption
Compact design for easy location; can be mounted above of below taps / basin
Requires mains cold water feed and an electrical connection
Suitable for two hand basins or one manual mixer shower and one hand basin
Corrosion resistant steel back plate, sheathed heating elements and impact resistant thermoplastic cover
1 to 10 Bar operating pressure
15 mm Straight shank inlet and outlet pipes
2 Year guarantee

Hot Water

Може да се интересувате от
Redring Undersink Water Heater, 10 bar, 9.5kW
P.O.A.Всеки (ex VAT)
Redring Water Heater, 10.3 bar, 12kW
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Redring Unvented Water Storage Heater Water Heater, 10 bar, 10.8kW

P.O.A.

Redring Unvented Water Storage Heater Water Heater, 10 bar, 10.8kW
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Redring Undersink Water Heater, 10 bar, 9.5kW
P.O.A.Всеки (ex VAT)
Redring Water Heater, 10.3 bar, 12kW
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Redring

Type

Unvented Water Storage Heater

Power Rating

10.8kW

Maximum Working Pressure

10 bar

Product Depth

84mm

Product Height

160mm

Детайли за продукта

Redring Powerstream Instantaneous Undersink Water Heaters

Redring Powerstream Eco instantaneous hand wash water heaters. Available in 2 power ratings: 9.5kW (RS 124-3835) or 10.8kW (RS 124-3836).

Features and Benefits

Power selection control: high, eco, low and cold; allowing for seasonal adjustment for economy and comfort in use
A Rated energy consumption
Compact design for easy location; can be mounted above of below taps / basin
Requires mains cold water feed and an electrical connection
Suitable for two hand basins or one manual mixer shower and one hand basin
Corrosion resistant steel back plate, sheathed heating elements and impact resistant thermoplastic cover
1 to 10 Bar operating pressure
15 mm Straight shank inlet and outlet pipes
2 Year guarantee

Hot Water

Може да се интересувате от
Redring Undersink Water Heater, 10 bar, 9.5kW
P.O.A.Всеки (ex VAT)
Redring Water Heater, 10.3 bar, 12kW
P.O.A.Всеки (ex VAT)