Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Redring Water Heater, 10.3 bar, 9.5kW

Номер на артикул на RS: 273-090Марка: Redring№ по каталога на производителя: 45-793201
brand-logo
Преглед на всички в Water Heaters

Технически документи

Спецификации

Brand

Redring

Power Rating

9.5kW

Supply Voltage

240 V

Maximum Working Pressure

10.3 bar

Thread Size

3/8in

Thread Standard

BSP

Product Height

160mm

Product Depth

84mm

Страна на произход

United Kingdom

Детайли за продукта

High Capacity Instantaneous Water Heater

Adaptable water heaters which can be used to supply more than one outlet at a time making them especially suitable for washrooms etc.

Economical, no standing heat loss
Double pole thermal cut-out protection
Fast response
Neon power-on indicator
Can use existing taps, especially spray taps
BEAB approved
Made from zinc coated steel with an impact resistant, flame retardant moulded cover
230 Vac mains powered

Supplied with

Flow reducer/service valve, 15mm to 3/8 in. BSP connector and full instructions.

Hand Wash

Може да се интересувате от
Redring Undersink Water Heater, 10 bar, 9.5kW
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Redring Water Heater, 10.3 bar, 9.5kW

P.O.A.

Redring Water Heater, 10.3 bar, 9.5kW
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Redring Undersink Water Heater, 10 bar, 9.5kW
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Redring

Power Rating

9.5kW

Supply Voltage

240 V

Maximum Working Pressure

10.3 bar

Thread Size

3/8in

Thread Standard

BSP

Product Height

160mm

Product Depth

84mm

Страна на произход

United Kingdom

Детайли за продукта

High Capacity Instantaneous Water Heater

Adaptable water heaters which can be used to supply more than one outlet at a time making them especially suitable for washrooms etc.

Economical, no standing heat loss
Double pole thermal cut-out protection
Fast response
Neon power-on indicator
Can use existing taps, especially spray taps
BEAB approved
Made from zinc coated steel with an impact resistant, flame retardant moulded cover
230 Vac mains powered

Supplied with

Flow reducer/service valve, 15mm to 3/8 in. BSP connector and full instructions.

Hand Wash

Може да се интересувате от
Redring Undersink Water Heater, 10 bar, 9.5kW
P.O.A.Всеки (ex VAT)