Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Red Pitaya Red Pitaya V1.1 Red Pitaya v 1.0 Series, 50MHz PC Based PC Oscilloscope, 2 Analogue Channels

Номер на артикул на RS: 827-2755Марка: Red Pitaya№ по каталога на производителя: Red Pitaya Diagnostic Kit
brand-logo
Преглед на всички в Осцилоскопи

Технически документи

Спецификации

Bandwidth

50MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Interface

USB

Sample Rate Random

125 Msps

Series

Red Pitaya v 1.0

Vertical Resolution

14 bit

Power Source

Micro USB

Length

107mm

Dimensions

107 x 21 x 60mm

Minimum Time Base

4ns/div

Height

60mm

Страна на произход

Slovenia

Детайли за продукта

Red Pitaya V1.1 Diagnostic Kit

Red Pitaya is an open-source measurement and control tool designed as a single unit, the size of a credit card. It can replace many expensive laboratory instruments. It is renowned for unleashing the creativity of its users, making it an instrument of choice for industry professionals, research workers, teachers and students.
Kit comprises open source instrument (800-7403) 2 probes (729-6649) 2 adapters (761-9985) micro USB power supply adapter (765-3311) 4 GB secure digital card (695-7321) enclosure (819-4077).

Kit Contents

Open source instrument (800-7403)
2 x probes (729-6649)
2 x adapters (761-9985)
micro USB power supply adapter (765-3311)
4 GB secure digital card (695-7321) Enclosure (819-4077).

Red Pitaya PC Based Instruments

Информацията за складовите наличности временно не е налична.

P.O.A.

Red Pitaya Red Pitaya V1.1 Red Pitaya v 1.0 Series, 50MHz PC Based PC Oscilloscope, 2 Analogue Channels

P.O.A.

Red Pitaya Red Pitaya V1.1 Red Pitaya v 1.0 Series, 50MHz PC Based PC Oscilloscope, 2 Analogue Channels
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Bandwidth

50MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Interface

USB

Sample Rate Random

125 Msps

Series

Red Pitaya v 1.0

Vertical Resolution

14 bit

Power Source

Micro USB

Length

107mm

Dimensions

107 x 21 x 60mm

Minimum Time Base

4ns/div

Height

60mm

Страна на произход

Slovenia

Детайли за продукта

Red Pitaya V1.1 Diagnostic Kit

Red Pitaya is an open-source measurement and control tool designed as a single unit, the size of a credit card. It can replace many expensive laboratory instruments. It is renowned for unleashing the creativity of its users, making it an instrument of choice for industry professionals, research workers, teachers and students.
Kit comprises open source instrument (800-7403) 2 probes (729-6649) 2 adapters (761-9985) micro USB power supply adapter (765-3311) 4 GB secure digital card (695-7321) enclosure (819-4077).

Kit Contents

Open source instrument (800-7403)
2 x probes (729-6649)
2 x adapters (761-9985)
micro USB power supply adapter (765-3311)
4 GB secure digital card (695-7321) Enclosure (819-4077).

Red Pitaya PC Based Instruments