Red Lion, R-C Surge Suppressor Unit 250 V dc Maximum Voltage Rating Inductive Load Suppressor

Технически документи
Спецификации
Brand
Red LionSuppressor Type
Inductive Load Suppressor
Maximum Voltage Rating
250 V dc
Series
R-C
Length
19mm
Depth
8.5mm
Height
125mm
Dimensions
19 x 8.5 x 23mm
Distrelec Product Id
30229671
Страна на произход
Japan
Детайли за продукта
R-C Snubber Noise and ARC Suppressor
The R-C Snubber and ARC suppressor is intended to suppress the "inductive kick" from motors, solenoids or relay coils. High energy noise spikes are generated whenever current is interrupted through an inductive load. These noise spikes interfere with associated equipment causing erratic operation and also accelerate relay contact wear.
The R-C snubber suppresses the noise spikes and extends contact life.
€ 10,75
€ 10,75 Всеки (ex VAT)
1
€ 10,75
€ 10,75 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 10,75 |
5 - 9 | € 10,20 |
10+ | € 9,68 |
Технически документи
Спецификации
Brand
Red LionSuppressor Type
Inductive Load Suppressor
Maximum Voltage Rating
250 V dc
Series
R-C
Length
19mm
Depth
8.5mm
Height
125mm
Dimensions
19 x 8.5 x 23mm
Distrelec Product Id
30229671
Страна на произход
Japan
Детайли за продукта
R-C Snubber Noise and ARC Suppressor
The R-C Snubber and ARC suppressor is intended to suppress the "inductive kick" from motors, solenoids or relay coils. High energy noise spikes are generated whenever current is interrupted through an inductive load. These noise spikes interfere with associated equipment causing erratic operation and also accelerate relay contact wear.
The R-C snubber suppresses the noise spikes and extends contact life.