Red Lion PXU Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 2 Output Logic/SSR, Relay, 100 → 240 V

Номер на артикул на RS: 195-9203Марка: Red Lion№ по каталога на производителя: PXU21A20
brand-logo

Технически документи

Спецификации

Output Type

Logic/SSR, Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

2

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +600 (E Type) °C, 0 → +1700 (R Type) °C, 0 → +1700 (S Type) °C, -100 → +1200 (J Type) °C, -148 → +2192 (J Type) °F, -200 → +400 (T Type) °C, -200 → +500 (U Type) °C, -200 → +800 (TXK Type) °C, -200 → +850 (L Type) °C, -200 → +1300 (K Type) °C, -200 → +1300 (N Type) °C, -328 → +752 (T Type) °F, -328 → +932 (U Type)°F, -328 → +1472 (TXK Type) °F, -328 → +1562 (L Type) °F, -328 → +2372 (K Type) °F, -328 → +2372 (N Type) °F, +32 → +1112 (E Type) °F, +32 → +3092 (R Type) °F, +32 → +3092 (S Type) °F, +100 → +1800 (B Type) °C, +212 → +3272 (B Type) °F

Control Type

PID Controller

Communication Module Available

Yes

Display Type

LCD

IP Rating

IP65

Mounting Type

Panel Mount

Input Type

Analogue

Series

PXU

Panel Depth

80mm

Termination Type

Screw

Страна на произход

Taiwan, Province Of China

€ 179,02

€ 179,02 Всеки (ex VAT)

Red Lion PXU Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 2 Output Logic/SSR, Relay, 100 → 240 V

€ 179,02

€ 179,02 Всеки (ex VAT)

Red Lion PXU Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 2 Output Logic/SSR, Relay, 100 → 240 V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Output Type

Logic/SSR, Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

2

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +600 (E Type) °C, 0 → +1700 (R Type) °C, 0 → +1700 (S Type) °C, -100 → +1200 (J Type) °C, -148 → +2192 (J Type) °F, -200 → +400 (T Type) °C, -200 → +500 (U Type) °C, -200 → +800 (TXK Type) °C, -200 → +850 (L Type) °C, -200 → +1300 (K Type) °C, -200 → +1300 (N Type) °C, -328 → +752 (T Type) °F, -328 → +932 (U Type)°F, -328 → +1472 (TXK Type) °F, -328 → +1562 (L Type) °F, -328 → +2372 (K Type) °F, -328 → +2372 (N Type) °F, +32 → +1112 (E Type) °F, +32 → +3092 (R Type) °F, +32 → +3092 (S Type) °F, +100 → +1800 (B Type) °C, +212 → +3272 (B Type) °F

Control Type

PID Controller

Communication Module Available

Yes

Display Type

LCD

IP Rating

IP65

Mounting Type

Panel Mount

Input Type

Analogue

Series

PXU

Panel Depth

80mm

Termination Type

Screw

Страна на произход

Taiwan, Province Of China