Технически документи
Спецификации
Brand
Red LionOutput Type
Relay
Supply Voltage
100 → 240 V ac
Size
48 x 95.8mm
Number of Inputs
2
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +600 (E Type) °C, 0 → +1700 (R Type) °C, 0 → +1700 (S Type) °C, -100 → +1200 (J Type) °C, -148 → +2192 (J Type) °F, -200 → +400 (T Type) °C, -200 → +500 (U Type) °C, -200 → +800 (TXK Type) °C, -200 → +850 (L Type) °C, -200 → +1300 (K Type) °C, -200 → +1300 (N Type) °C, -328 → +752 (T Type) °F, -328 → +932 (U Type)°F, -328 → +1472 (TXK Type) °F, -328 → +1562 (L Type) °F, -328 → +2372 (K Type) °F, -328 → +2372 (N Type) °F, +32 → +1112 (E Type) °F, +32 → +3092 (R Type) °F, +32 → +3092 (S Type) °F, +100 → +1800 (B Type) °C, +212 → +3272 (B Type) °F
Control Type
PID Controller
Communication Module Available
Yes
Display Type
LCD
IP Rating
IP65
Mounting Type
Panel Mount
Input Type
Analogue
Series
PXU
Termination Type
Screw
Panel Depth
72mm
Страна на произход
Taiwan, Province Of China
€ 193,61
€ 193,61 Всеки (ex VAT)
1
€ 193,61
€ 193,61 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Red LionOutput Type
Relay
Supply Voltage
100 → 240 V ac
Size
48 x 95.8mm
Number of Inputs
2
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +600 (E Type) °C, 0 → +1700 (R Type) °C, 0 → +1700 (S Type) °C, -100 → +1200 (J Type) °C, -148 → +2192 (J Type) °F, -200 → +400 (T Type) °C, -200 → +500 (U Type) °C, -200 → +800 (TXK Type) °C, -200 → +850 (L Type) °C, -200 → +1300 (K Type) °C, -200 → +1300 (N Type) °C, -328 → +752 (T Type) °F, -328 → +932 (U Type)°F, -328 → +1472 (TXK Type) °F, -328 → +1562 (L Type) °F, -328 → +2372 (K Type) °F, -328 → +2372 (N Type) °F, +32 → +1112 (E Type) °F, +32 → +3092 (R Type) °F, +32 → +3092 (S Type) °F, +100 → +1800 (B Type) °C, +212 → +3272 (B Type) °F
Control Type
PID Controller
Communication Module Available
Yes
Display Type
LCD
IP Rating
IP65
Mounting Type
Panel Mount
Input Type
Analogue
Series
PXU
Termination Type
Screw
Panel Depth
72mm
Страна на произход
Taiwan, Province Of China