Red Lion PAXR LED Digital Panel Multi-Function Meter 1/8 DINin

Номер на артикул на RS: 905-5699Марка: Red Lion№ по каталога на производителя: PAXR0020
brand-logo

Технически документи

Спецификации

Display Type

LED

Cutout Width

1/8 DINin

Number Of Digits

5

Depth

104.1mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

0 → 99999h

Minimum Measurement

0h

Series

PAXR

Meter Type

Electronic

Approvals

Canadian Requirements Under the Component, Canadian Safety Standards, CSA C22.2, CSA C22.2 No. 14-M95, EN 61010-1, File # E137808, File # E179259, IEC 529, IEC 61010-1, IP20 (Rear of Unit), IP65 (Face Only), LISTED by Und. Lab. Inc. to U.S., No. 61010-1,

Страна на произход

United States

Детайли за продукта

PAX Digital Ratemeter/Counter/Dual Counter

The PAX digital input panel meters are available in 3 different models; PAXC Counter/Dual Counter, PAXR Rate Meter and PAXI which offers both counting and rate. They offer many features and performance capabilities to suit a wide range of industrial applications.

6-digit (14.2 mm) LED display
Red, sunlight readable display
Variable intensity display
3 programmable keys
85-250V ac supply voltage
Four setpoint alarm outputs (with option cards)
Bus capabilities; Devicenet, ModBus and ProfiBus-DP
NEMA 4X/IP65 sealed front bezel


Models:

PAXI (905-5658)- Counter/Dual counter/Rate meter/Slave display
PAXC (905-5630, 905-5649)- Counter/Dual Counter
PAXR (905-5699, 905-5692)- Rate Meter

Red Lion

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 313,71

€ 313,71 Всеки (ex VAT)

Red Lion PAXR LED Digital Panel Multi-Function Meter 1/8 DINin

€ 313,71

€ 313,71 Всеки (ex VAT)

Red Lion PAXR LED Digital Panel Multi-Function Meter 1/8 DINin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Display Type

LED

Cutout Width

1/8 DINin

Number Of Digits

5

Depth

104.1mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

0 → 99999h

Minimum Measurement

0h

Series

PAXR

Meter Type

Electronic

Approvals

Canadian Requirements Under the Component, Canadian Safety Standards, CSA C22.2, CSA C22.2 No. 14-M95, EN 61010-1, File # E137808, File # E179259, IEC 529, IEC 61010-1, IP20 (Rear of Unit), IP65 (Face Only), LISTED by Und. Lab. Inc. to U.S., No. 61010-1,

Страна на произход

United States

Детайли за продукта

PAX Digital Ratemeter/Counter/Dual Counter

The PAX digital input panel meters are available in 3 different models; PAXC Counter/Dual Counter, PAXR Rate Meter and PAXI which offers both counting and rate. They offer many features and performance capabilities to suit a wide range of industrial applications.

6-digit (14.2 mm) LED display
Red, sunlight readable display
Variable intensity display
3 programmable keys
85-250V ac supply voltage
Four setpoint alarm outputs (with option cards)
Bus capabilities; Devicenet, ModBus and ProfiBus-DP
NEMA 4X/IP65 sealed front bezel


Models:

PAXI (905-5658)- Counter/Dual counter/Rate meter/Slave display
PAXC (905-5630, 905-5649)- Counter/Dual Counter
PAXR (905-5699, 905-5692)- Rate Meter

Red Lion

Може да се интересувате от