Red Lion PAX LED Digital Panel Multi-Function Meter, 45mm x 92mm

Номер на артикул на RS: 905-5680Марка: Red Lion№ по каталога на производителя: PAXP0010Distrelec Article No.: 17693954
brand-logo

Технически документи

Спецификации

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Number Of Digits

5

Depth

104.1mm

Digit Height

14.2 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

10 V dc, 20 mA

Meter Type

Electronic

Approvals

CE Certified, cUL Recognized, UL Approved

Series

PAX

Distrelec Product Id

17693954

Страна на произход

United States

Детайли за продукта

PAX Analogue Input Panel Meter

The PAX analogue panel meters offer many features and performance capabilities to suit a wide range of industrial applications. Available in 5 different models to handle various analogue inputs, including DC voltage/current, AC voltage/current, process, temperature and strain gage.

5-digit (14.2 mm) red sunlight readable display
Variable intensity display
16 point scaling for non-linear processes
Programmable function keys/user inputs
9-digit totalizer (integrator) with batching
Optional custom units overlay with backlight
Crimson® programming software
NEMA 4X/IP65 sealed front bezel

Models available:

PAXH- AC true RMS voltage/current input (905-5655)
PAXP- Process input (905-5686 & 905-5680)
PAXS- Strain gage/bridge input (905-5696 & 905-5706)

Red Lion

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 402,42

€ 402,42 Всеки (ex VAT)

Red Lion PAX LED Digital Panel Multi-Function Meter, 45mm x 92mm

€ 402,42

€ 402,42 Всеки (ex VAT)

Red Lion PAX LED Digital Panel Multi-Function Meter, 45mm x 92mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Number Of Digits

5

Depth

104.1mm

Digit Height

14.2 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

10 V dc, 20 mA

Meter Type

Electronic

Approvals

CE Certified, cUL Recognized, UL Approved

Series

PAX

Distrelec Product Id

17693954

Страна на произход

United States

Детайли за продукта

PAX Analogue Input Panel Meter

The PAX analogue panel meters offer many features and performance capabilities to suit a wide range of industrial applications. Available in 5 different models to handle various analogue inputs, including DC voltage/current, AC voltage/current, process, temperature and strain gage.

5-digit (14.2 mm) red sunlight readable display
Variable intensity display
16 point scaling for non-linear processes
Programmable function keys/user inputs
9-digit totalizer (integrator) with batching
Optional custom units overlay with backlight
Crimson® programming software
NEMA 4X/IP65 sealed front bezel

Models available:

PAXH- AC true RMS voltage/current input (905-5655)
PAXP- Process input (905-5686 & 905-5680)
PAXS- Strain gage/bridge input (905-5696 & 905-5706)

Red Lion

Може да се интересувате от