Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Red Lion PAXLA LED Digital Panel Multi-Function Meter for Current, Voltage, 45mm x 92mm

Номер на артикул на RS: 905-5652Марка: Red Lion№ по каталога на производителя: PAXLA000Distrelec Article No.: 30229654
brand-logo

Технически документи

Спецификации

Properties Measured

Current, Voltage

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Number Of Digits

5

Depth

104.1mm

Digit Height

14.2 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

-19999 → 99999

Minimum Measurement

-19999

Series

PAXLA

Meter Type

Electronic

Approvals

CE Certified, cUL Recognized, UL Approved

Страна на произход

United States

Детайли за продукта

PAXLA Multifunction Meter

The PAXLA is a versatile multifunction meter available as a DC volt, current or process meter with scaling and dual form C relay outputs. The meter is programmed through the front panel buttons and the use of jumpers. The RST key will also function as a front panel display reset.
Once the front panel programming is complete, the buttons can be disabled by a user input setting.

5-digit (14.2 mm) red LED display
Programmable scaling and decimal points
Programmable user input
Dual 5 amp form C relay
Universally powered
Optional custom unit overlay with backlight
Minimum and maximum display capture
NEMA 4X/IP65 sealed front bezel

Red Lion

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 273,61

€ 273,61 Всеки (ex VAT)

Red Lion PAXLA LED Digital Panel Multi-Function Meter for Current, Voltage, 45mm x 92mm

€ 273,61

€ 273,61 Всеки (ex VAT)

Red Lion PAXLA LED Digital Panel Multi-Function Meter for Current, Voltage, 45mm x 92mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Properties Measured

Current, Voltage

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Number Of Digits

5

Depth

104.1mm

Digit Height

14.2 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

-19999 → 99999

Minimum Measurement

-19999

Series

PAXLA

Meter Type

Electronic

Approvals

CE Certified, cUL Recognized, UL Approved

Страна на произход

United States

Детайли за продукта

PAXLA Multifunction Meter

The PAXLA is a versatile multifunction meter available as a DC volt, current or process meter with scaling and dual form C relay outputs. The meter is programmed through the front panel buttons and the use of jumpers. The RST key will also function as a front panel display reset.
Once the front panel programming is complete, the buttons can be disabled by a user input setting.

5-digit (14.2 mm) red LED display
Programmable scaling and decimal points
Programmable user input
Dual 5 amp form C relay
Universally powered
Optional custom unit overlay with backlight
Minimum and maximum display capture
NEMA 4X/IP65 sealed front bezel

Red Lion

Може да се интересувате от