Red Lion PAXI Counter, Dual Counter, Rate Meter, Slave Display, 5 Digit LED, 85 → 250 V ac

Технически документи
Спецификации
Brand
Red LionSupply Voltage
85 → 250 V ac
Display Type
LED
Input Type
Logic, Voltage
Function
Counter, Dual Counter, Rate Meter, Slave Display
Connection Type
Plug-in Terminal
Reset Method
No Reset
Number Of Digits
5
Mounting Type
DIN Rail
Output / Interface
Alarm
Cutout Size
1/8 DIN in
Maximum Operating Temperature
+50°C
Approvals
Canadian Requirements Under the Component, Canadian Safety Standards, CSA C22.2, CSA C22.2 No. 14-M95, EN 61010-1, File # E137808, File # E179259, IEC 529, IEC 61010-1, IP20 (Rear of Unit), IP65 (Face Only), LISTED by Und. Lab. Inc. to U.S., No. 61010-1
Measurement Range
0 → 99999h
Minimum Operating Temperature
0°C
Minimum Measurement
0h
Meter Accuracy
±0.01%
Series
PAXI
Cutout Width
1/8 DINin
Depth
104.1mm
Meter Type
Electronic
Страна на произход
United States
€ 393,42
€ 393,42 Всеки (ex VAT)
1
€ 393,42
€ 393,42 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 393,42 |
5 - 9 | € 373,75 |
10+ | € 354,08 |
Технически документи
Спецификации
Brand
Red LionSupply Voltage
85 → 250 V ac
Display Type
LED
Input Type
Logic, Voltage
Function
Counter, Dual Counter, Rate Meter, Slave Display
Connection Type
Plug-in Terminal
Reset Method
No Reset
Number Of Digits
5
Mounting Type
DIN Rail
Output / Interface
Alarm
Cutout Size
1/8 DIN in
Maximum Operating Temperature
+50°C
Approvals
Canadian Requirements Under the Component, Canadian Safety Standards, CSA C22.2, CSA C22.2 No. 14-M95, EN 61010-1, File # E137808, File # E179259, IEC 529, IEC 61010-1, IP20 (Rear of Unit), IP65 (Face Only), LISTED by Und. Lab. Inc. to U.S., No. 61010-1
Measurement Range
0 → 99999h
Minimum Operating Temperature
0°C
Minimum Measurement
0h
Meter Accuracy
±0.01%
Series
PAXI
Cutout Width
1/8 DINin
Depth
104.1mm
Meter Type
Electronic
Страна на произход
United States