Технически документи
Спецификации
Brand
Red LionDisplay Type
LED
Cutout Height
45mm
Cutout Width
92mm
Number Of Digits
5
Depth
104.1mm
Digit Height
14.2 mm
Minimum Temperature
0°C
Maximum Temperature
+50°C
Measurement Range
-19999 → 99999
Minimum Measurement
-19999
Series
PAX
Meter Type
Electronic
Approvals
CE Certified, cUL Recognized, UL Approved
Страна на произход
United States
Детайли за продукта
PAXDP Dual Process Input Meter
The PAXDP is a dual process input meter that offers many features and performance capabilities to suit a wide range of industrial applications. This meter has the capability to accept two, 4-20 mA or 0-10 V dc input signals. Each input signal can be independently scaled and displayed.
5-digit (14.2 mm) red sunlight readable display
Programmable A/D conversion rate, 5→105 readings per second
Variable intensity display
MAX and MIN reading memory with programmable capture time
Programmable function keys/user inputs
Optional custom units overlay with backlight
NEMA 4X/IP65 sealed front bezel
PC software available for meter configuration
Red Lion
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Red LionDisplay Type
LED
Cutout Height
45mm
Cutout Width
92mm
Number Of Digits
5
Depth
104.1mm
Digit Height
14.2 mm
Minimum Temperature
0°C
Maximum Temperature
+50°C
Measurement Range
-19999 → 99999
Minimum Measurement
-19999
Series
PAX
Meter Type
Electronic
Approvals
CE Certified, cUL Recognized, UL Approved
Страна на произход
United States
Детайли за продукта
PAXDP Dual Process Input Meter
The PAXDP is a dual process input meter that offers many features and performance capabilities to suit a wide range of industrial applications. This meter has the capability to accept two, 4-20 mA or 0-10 V dc input signals. Each input signal can be independently scaled and displayed.
5-digit (14.2 mm) red sunlight readable display
Programmable A/D conversion rate, 5→105 readings per second
Variable intensity display
MAX and MIN reading memory with programmable capture time
Programmable function keys/user inputs
Optional custom units overlay with backlight
NEMA 4X/IP65 sealed front bezel
PC software available for meter configuration