Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Red Lion PAX2S LED Digital Panel Multi-Function Meter, 45mm x 92mm

Номер на артикул на RS: 905-5636Марка: Red Lion№ по каталога на производителя: PAX2S000Distrelec Article No.: 30229648
brand-logo

Технически документи

Спецификации

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Number Of Digits

6 (Top), 9 (Bottom)

Depth

105mm

Digit Height

18 (Top) mm, 8.9 (Bottom) mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

-199999 → 999999 (Top Line), -199999999 → 999999999 (Bottom Line)

Minimum Measurement

-199999 (Top Line), -199999999 (Bottom Line)

Series

PAX2S

Approvals

IEC/EN 61010-1, RoHS, UL

Страна на произход

United States

Детайли за продукта

PAX2S Dual Line Strain Gage Meter

The PAX2S is a dual line display and strain gauge input meter. It delivers an ideal solution for applications that require two parameters to be visualised at the same time. The input, gross, tare, total, min, max or setpoints can be displayed on the 6-digit line 1 of the LCD display. The strain gauge input for this meter can easily connect to load cell, strain gauge or pressure sensors.

• 6-digit (18 mm, top line) 9-digit (8.9 mm, bottom line) LCD display
• Setpoint colour change displays changing of conditions
• 3 programmable easy-to-read colours: red, orange and green
• Offers a 3-digit programmable mnemonic; add identification to the display value
• Universal power supply: 40-250 V ac or 21.6-250 V dc
• 2 programmable functions keys, 4 keys total
• Built-in USB port
• Update rate up to 160/second
• Built-in Modbus communications
• Setpoints: Dual and Quad relay; Quad sinking and sourcing
• Retransmitted analogue output

Red Lion

Може да се интересувате от
Red Lion PAX LED Digital Panel Multi-Function Meter
€ 584,39Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Red Lion PAX2S LED Digital Panel Multi-Function Meter, 45mm x 92mm

P.O.A.

Red Lion PAX2S LED Digital Panel Multi-Function Meter, 45mm x 92mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Red Lion PAX LED Digital Panel Multi-Function Meter
€ 584,39Всеки (ex VAT)

Технически документи

Спецификации

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Number Of Digits

6 (Top), 9 (Bottom)

Depth

105mm

Digit Height

18 (Top) mm, 8.9 (Bottom) mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

-199999 → 999999 (Top Line), -199999999 → 999999999 (Bottom Line)

Minimum Measurement

-199999 (Top Line), -199999999 (Bottom Line)

Series

PAX2S

Approvals

IEC/EN 61010-1, RoHS, UL

Страна на произход

United States

Детайли за продукта

PAX2S Dual Line Strain Gage Meter

The PAX2S is a dual line display and strain gauge input meter. It delivers an ideal solution for applications that require two parameters to be visualised at the same time. The input, gross, tare, total, min, max or setpoints can be displayed on the 6-digit line 1 of the LCD display. The strain gauge input for this meter can easily connect to load cell, strain gauge or pressure sensors.

• 6-digit (18 mm, top line) 9-digit (8.9 mm, bottom line) LCD display
• Setpoint colour change displays changing of conditions
• 3 programmable easy-to-read colours: red, orange and green
• Offers a 3-digit programmable mnemonic; add identification to the display value
• Universal power supply: 40-250 V ac or 21.6-250 V dc
• 2 programmable functions keys, 4 keys total
• Built-in USB port
• Update rate up to 160/second
• Built-in Modbus communications
• Setpoints: Dual and Quad relay; Quad sinking and sourcing
• Retransmitted analogue output

Red Lion

Може да се интересувате от
Red Lion PAX LED Digital Panel Multi-Function Meter
€ 584,39Всеки (ex VAT)